


LM4040A50IDBZT | |
|---|---|
DigiKey Part Number | 296-32105-2-ND - Tape & Reel (TR) 296-32105-1-ND - Cut Tape (CT) 296-32105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040A50IDBZT |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040A50IDBZT Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 95 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,01000 Kč | 97,01 Kč |
| 10 | 73,68200 Kč | 736,82 Kč |
| 25 | 67,83200 Kč | 1 695,80 Kč |
| 100 | 61,40450 Kč | 6 140,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 58,33832 Kč | 14 584,58 Kč |
| 500 | 56,49050 Kč | 28 245,25 Kč |
| 750 | 55,56519 Kč | 41 673,89 Kč |
| 1 250 | 54,53970 Kč | 68 174,62 Kč |
| 1 750 | 53,94050 Kč | 94 395,88 Kč |
| 2 500 | 53,36448 Kč | 133 411,20 Kč |
| Unit Price without VAT: | 97,01000 Kč |
|---|---|
| Unit Price with VAT: | 117,38210 Kč |









