



SML-LXT0805SYW-TR | |
|---|---|
DigiKey Part Number | 67-2195-2-ND - Tape & Reel (TR) 67-2195-1-ND - Cut Tape (CT) 67-2195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXT0805SYW-TR |
Description | LED YELLOW DIFFUSED SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.30mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 590nm |
Lens Color White | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,92500 Kč | 79,25 Kč |
| 100 | 5,70190 Kč | 570,19 Kč |
| 500 | 4,70042 Kč | 2 350,21 Kč |
| 1 000 | 4,37069 Kč | 4 370,69 Kč |
| 2 000 | 4,09050 Kč | 8 181,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,85253 Kč | 15 410,12 Kč |
| 8 000 | 3,65068 Kč | 29 205,44 Kč |
| 12 000 | 3,54723 Kč | 42 566,76 Kč |
| 20 000 | 3,43041 Kč | 68 608,20 Kč |
| 28 000 | 3,36095 Kč | 94 106,60 Kč |
| 40 000 | 3,29321 Kč | 131 728,40 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |









