
LM397MF/NOPB | |
|---|---|
DigiKey Part Number | LM397MF/NOPBTR-ND - Tape & Reel (TR) LM397MF/NOPBCT-ND - Cut Tape (CT) LM397MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM397MF/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM397MF/NOPB Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 13mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type Open-Collector, Rail-to-Rail | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TA75S393F,LF | Toshiba Semiconductor and Storage | 93 911 | TA75S393FLFCT-ND | 6,30000 Kč | Similar |
| TS391RILT | STMicroelectronics | 48 019 | 497-11276-1-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,79300 Kč | 187,93 Kč |
| 25 | 17,00840 Kč | 425,21 Kč |
| 100 | 15,03880 Kč | 1 503,88 Kč |
| 250 | 14,09804 Kč | 3 524,51 Kč |
| 500 | 13,53154 Kč | 6 765,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,06517 Kč | 13 065,17 Kč |
| 2 000 | 12,68132 Kč | 25 362,64 Kč |
| 3 000 | 12,48912 Kč | 37 467,36 Kč |
| 5 000 | 12,27614 Kč | 61 380,70 Kč |
| 7 000 | 12,15172 Kč | 85 062,04 Kč |
| 10 000 | 12,03194 Kč | 120 319,40 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |










