Comparator Standard (General Purpose) CMOS, DTL, MOS, Open-Collector, TTL SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA75S393F,LF

DigiKey Part Number
TA75S393FLFTR-ND - Tape & Reel (TR)
TA75S393FLFCT-ND - Cut Tape (CT)
TA75S393FLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA75S393F,LF
Description
IC COMPARATOR 1 GEN PUR SMV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, MOS, Open-Collector, TTL SMV
Datasheet
 Datasheet
EDA/CAD Models
TA75S393F,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.05µA @ 5V
Manufacturer
Toshiba Semiconductor and Storage
Current - Output (Typ)
16mA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
800µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
SC-74A, SOT-753
Number of Elements
1
Mounting Type
Surface Mount
Output Type
CMOS, DTL, MOS, Open-Collector, TTL
Supplier Device Package
SMV
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93 911
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,28400 Kč42,84 Kč
253,80480 Kč95,12 Kč
1003,26520 Kč326,52 Kč
2503,00944 Kč752,36 Kč
5002,85488 Kč1 427,44 Kč
1 0002,72785 Kč2 727,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,57100 Kč7 713,00 Kč
6 0002,49421 Kč14 965,26 Kč
9 0002,45574 Kč22 101,66 Kč
15 0002,41313 Kč36 196,95 Kč
21 0002,38823 Kč50 152,83 Kč
30 0002,36427 Kč70 928,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč