
TS391RILT | |
|---|---|
DigiKey Part Number | 497-11276-2-ND - Tape & Reel (TR) 497-11276-1-ND - Cut Tape (CT) 497-11276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS391RILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS391RILT Models |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 1.25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type CMOS, DTL, ECL, MOS, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 5mV @ 30V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 25 | 8,57560 Kč | 214,39 Kč |
| 100 | 7,48790 Kč | 748,79 Kč |
| 250 | 6,96712 Kč | 1 741,78 Kč |
| 500 | 6,65384 Kč | 3 326,92 Kč |
| 1 000 | 6,39557 Kč | 6 395,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,07668 Kč | 18 230,04 Kč |
| 6 000 | 5,92060 Kč | 35 523,60 Kč |
| 9 000 | 5,84246 Kč | 52 582,14 Kč |
| 15 000 | 5,75589 Kč | 86 338,35 Kč |
| 21 000 | 5,70529 Kč | 119 811,09 Kč |
| 30 000 | 5,65662 Kč | 169 698,60 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |



