Power Supply Controller Power Supply Sequencer SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3880QMF-1AA/NOPB

DigiKey Part Number
296-48807-2-ND - Tape & Reel (TR)
296-48807-1-ND - Cut Tape (CT)
296-48807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3880QMF-1AA/NOPB
Description
IC PWR SUPPLY SEQUENCER SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Sequencer SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM3880QMF-1AA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Sequencer
Voltage - Input
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
25 µA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1026,56200 Kč265,62 Kč
2524,13920 Kč603,48 Kč
10021,47890 Kč2 147,89 Kč
25020,20848 Kč5 052,12 Kč
50019,44288 Kč9 721,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00018,81274 Kč18 812,74 Kč
2 00018,29430 Kč36 588,60 Kč
3 00018,03448 Kč54 103,44 Kč
5 00017,74680 Kč88 734,00 Kč
7 00017,57866 Kč123 050,62 Kč
10 00017,41700 Kč174 170,00 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč