Power Supply Controller Power Supply Sequencer SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3880MFE-1AC/NOPB

DigiKey Part Number
LM3880MFE-1AC/NOPBTR-ND - Tape & Reel (TR)
LM3880MFE-1AC/NOPBCT-ND - Cut Tape (CT)
LM3880MFE-1AC/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3880MFE-1AC/NOPB
Description
IC PWR SUPPLY SEQUENCER SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Sequencer SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM3880MFE-1AC/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Sequencer
Voltage - Input
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
25 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1022,65700 Kč226,57 Kč
2520,56120 Kč514,03 Kč
10018,25150 Kč1 825,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25017,15032 Kč4 287,58 Kč
50016,48594 Kč8 242,97 Kč
75016,15307 Kč12 114,80 Kč
1 25015,78462 Kč19 730,78 Kč
1 75015,56911 Kč27 245,94 Kč
2 50015,36188 Kč38 404,70 Kč
6 25014,91580 Kč93 223,75 Kč
12 50014,64696 Kč183 087,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč