
SN74AUP2G125DQER | |
|---|---|
DigiKey Part Number | 296-27359-2-ND - Tape & Reel (TR) 296-27359-1-ND - Cut Tape (CT) 296-27359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G125DQER |
Description | IC BUFF NON-INVERT 3.6V 8-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G125DQER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,24080 Kč | 156,02 Kč |
| 100 | 5,41750 Kč | 541,75 Kč |
| 250 | 5,02356 Kč | 1 255,89 Kč |
| 500 | 4,78670 Kč | 2 393,35 Kč |
| 1 000 | 4,62124 Kč | 4 621,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,26167 Kč | 21 308,35 Kč |
| 10 000 | 4,15952 Kč | 41 595,20 Kč |
| 15 000 | 4,10834 Kč | 61 625,10 Kč |
| 25 000 | 4,05168 Kč | 101 292,00 Kč |
| 35 000 | 4,01855 Kč | 140 649,25 Kč |
| 50 000 | 3,98668 Kč | 199 334,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



