
EP2K1+ | |
|---|---|
DigiKey Part Number | 3157-EP2K1+TR-ND - Tape & Reel (TR) 3157-EP2K1+CT-ND - Cut Tape (CT) 3157-EP2K1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EP2K1+ |
Description | RF PWR DVDR 2-26.5GHZ 24VFQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 26.5 GHz Isolation (Min) 14dB, 1.5 VSWR (Typ), 9° Imbalance (Max) 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EP2K1+ Models |
Category | Frequency 2 GHz ~ 26.5 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 14dB, 1.5 VSWR (Typ), 9° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.157" L x 0.157" W x 0.039" H (4.00mm x 4.00mm x 1.00mm) |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Insertion Loss 2.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 305,24000 Kč | 1 305,24 Kč |
| 10 | 1 081,98500 Kč | 10 819,85 Kč |
| 50 | 986,48600 Kč | 49 324,30 Kč |
| 100 | 922,74030 Kč | 92 274,03 Kč |
| 200 | 850,42425 Kč | 170 084,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 697,22116 Kč | 697 221,16 Kč |
| Unit Price without VAT: | 1 305,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 579,34040 Kč |











