
MAMX-011075-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAMX-011075-TR0500TR-ND - Tape & Reel (TR) 1465-MAMX-011075-TR0500CT-ND - Cut Tape (CT) 1465-MAMX-011075-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAMX-011075-TR0500 |
Description | MMIC MIXER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar Up/Down Converter 8GHz ~ 26GHz 24-AQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 8GHz ~ 26GHz | |
Number of Mixers | 2 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-LFQFN Exposed Pad | |
Supplier Device Package | 24-AQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 649,39000 Kč | 1 649,39 Kč |
| 10 | 1 371,88300 Kč | 13 718,83 Kč |
| 25 | 1 337,76560 Kč | 33 444,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 168,29806 Kč | 584 149,03 Kč |
| Unit Price without VAT: | 1 649,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 995,76190 Kč |




