
MAPD-011062-TR0500 | |
|---|---|
DigiKey Part Number | 1465-MAPD-011062-TR0500CT-ND - Cut Tape (CT) 1465-MAPD-011062-TR0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPD-011062-TR0500 |
Description | POWER DIVIDER 2 -20 GHZ BAND |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 20 GHz 17dB Return Loss 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency 2 GHz ~ 20 GHz |
Manufacturer MACOM Technology Solutions | Specifications 17dB Return Loss |
Packaging Cut Tape (CT) Digi-Reel® | Size / Dimension 0.118" L x 0.118" W x 0.031" H (3.00mm x 3.00mm x 0.80mm) |
Part Status Active | Package / Case 16-WFQFN Exposed Pad |
Insertion Loss 1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,44000 Kč | 640,44 Kč |
| 10 | 576,50000 Kč | 5 765,00 Kč |
| 25 | 552,61680 Kč | 13 815,42 Kč |
| 50 | 535,12980 Kč | 26 756,49 Kč |
| 100 | 518,14240 Kč | 51 814,24 Kč |
| 250 | 507,92652 Kč | 126 981,63 Kč |
| Unit Price without VAT: | 640,44000 Kč |
|---|---|
| Unit Price with VAT: | 774,93240 Kč |




