
LM3880MFE-1AC/NOPB | |
|---|---|
DigiKey Part Number | LM3880MFE-1AC/NOPBTR-ND - Tape & Reel (TR) LM3880MFE-1AC/NOPBCT-ND - Cut Tape (CT) LM3880MFE-1AC/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880MFE-1AC/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880MFE-1AC/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,35000 Kč | 233,50 Kč |
| 25 | 21,18280 Kč | 529,57 Kč |
| 100 | 18,79950 Kč | 1 879,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,66436 Kč | 4 416,09 Kč |
| 500 | 16,98024 Kč | 8 490,12 Kč |
| 750 | 16,63769 Kč | 12 478,27 Kč |
| 1 250 | 16,25816 Kč | 20 322,70 Kč |
| 1 750 | 16,03623 Kč | 28 063,40 Kč |
| 2 500 | 15,82283 Kč | 39 557,07 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |




