
LM385BYZ-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-41171-ND |
Manufacturer | |
Manufacturer Product Number | LM385BYZ-1.2/NOPB |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385BYZ-1.2/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Bulk | Current - Cathode 15 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package TO-92-3 |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM385BLPE3-1-2 | Texas Instruments | 2 860 | 296-50315-ND | 19,95000 Kč | Similar |
| LM385BLP-1-2 | Rochester Electronics, LLC | 2 643 | 2156-LM385BLP-1-2-ND | 20,58000 Kč | Direct |
| LM385LP-1-2 | Rochester Electronics, LLC | 45 690 | 2156-LM385LP-1-2-ND | 23,94000 Kč | Direct |
| LM285Z-1.2#PBF | Analog Devices Inc. | 90 | LM285Z-1.2#PBF-ND | 173,65000 Kč | Similar |
| LT1004CZ-1.2#PBF | Analog Devices Inc. | 2 168 | LT1004CZ-1.2#PBF-ND | 90,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,04300 Kč | 320,43 Kč |
| 25 | 29,18720 Kč | 729,68 Kč |
| 100 | 26,05430 Kč | 2 605,43 Kč |
| 250 | 24,56012 Kč | 6 140,03 Kč |
| 500 | 23,65928 Kč | 11 829,64 Kč |
| 1 800 | 22,39343 Kč | 40 308,17 Kč |
| 3 600 | 21,87613 Kč | 78 754,07 Kč |
| 5 400 | 21,61717 Kč | 116 732,72 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |

