Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385LP-1-2

DigiKey Part Number
296-9562-5-ND
Manufacturer
Manufacturer Product Number
LM385LP-1-2
Description
IC VREF SHUNT 2% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM385LP-1-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C Typical
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
60µVrms
Packaging
Bulk
Current - Cathode
15 µA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
1.235V
Supplier Device Package
TO-92-3
Current - Output
20 mA
Base Product Number
Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 463
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,94000 Kč23,94 Kč
1017,26000 Kč172,60 Kč
2515,58880 Kč389,72 Kč
10013,76210 Kč1 376,21 Kč
25012,89108 Kč3 222,77 Kč
50012,36530 Kč6 182,65 Kč
1 00011,93253 Kč11 932,53 Kč
3 00011,39799 Kč34 193,97 Kč
5 00011,20038 Kč56 001,90 Kč
Manufacturers Standard Package
Unit Price without VAT:23,94000 Kč
Unit Price with VAT:28,96740 Kč

Other Suppliers on DigiKey

44 227In Stock
Ships from Rochester Electronics, LLC