Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385BLPE3-1-2

DigiKey Part Number
296-50315-ND
Manufacturer
Manufacturer Product Number
LM385BLPE3-1-2
Description
IC VREF SHUNT 1% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM385BLPE3-1-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C Typical
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
60µVrms
Packaging
Bulk
Current - Cathode
15 µA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
1.235V
Supplier Device Package
TO-92-3
Current - Output
20 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM285BXZ-1.2/NOPBTexas Instruments831LM285BXZ-1.2/NOPB-ND55,22000 KčSimilar
LM385BXZ-1.2/NOPBTexas Instruments1 581LM385BXZ-1.2/NOPB-ND49,98000 KčSimilar
LM385BYZ-1.2/NOPBTexas Instruments236296-41171-ND43,47000 KčSimilar
In-Stock: 2 860
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1014,30000 Kč143,00 Kč
2512,88440 Kč322,11 Kč
10011,34100 Kč1 134,10 Kč
25010,60484 Kč2 651,21 Kč
50010,16052 Kč5 080,26 Kč
1 0009,79494 Kč9 794,94 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč