LM3671QMFX-1.2/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 071
Unit Price: 39,69000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 877
Unit Price: 33,81000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 564
Unit Price: 52,91000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 27,72000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 2 725
Unit Price: 23,10000 Kč
Datasheet
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3671QMFX-1.2/NOPB

DigiKey Part Number
LM3671QMFX-1.2/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3671QMFX-1.2/NOPB
Description
IC REG BUCK 1.2V 600MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM3671QMFX-1.2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Frequency - Switching
2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.7V
Supplier Device Package
SOT-23-5
Voltage - Input (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3674MF-1.2/NOPBTexas Instruments2 071LM3674MF-1.2/NOPBCT-ND39,69000 KčDirect
LM3674MFX-1.2/NOPBTexas Instruments877296-37576-1-ND33,81000 KčDirect
ADP2108AUJZ-1.2-R7Analog Devices Inc.4 564505-ADP2108AUJZ-1.2-R7CT-ND52,91000 KčSimilar
MCP1603T-120I/OSMicrochip Technology0MCP1603T-120I/OSCT-ND27,72000 KčSimilar
SC4626CSKTRTSemtech Corporation2 725600-SC4626CSKTRTCT-ND23,10000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00022,40949 Kč67 228,47 Kč
Manufacturers Standard Package
Unit Price without VAT:22,40949 Kč
Unit Price with VAT:27,11548 Kč