
LM3674MFX-1.2/NOPB | |
|---|---|
DigiKey Part Number | 296-37576-2-ND - Tape & Reel (TR) 296-37576-1-ND - Cut Tape (CT) 296-37576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3674MFX-1.2/NOPB |
Description | IC REG BUCK 1.2V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3674MFX-1.2/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP2108AUJZ-1.2-R7 | Analog Devices Inc. | 4 564 | 505-ADP2108AUJZ-1.2-R7CT-ND | 52,91000 Kč | Similar |
| RT8009-12GJ5 | Richtek USA Inc. | 247 | 1028-RT8009-12GJ5CT-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 25 | 22,45960 Kč | 561,49 Kč |
| 100 | 19,95440 Kč | 1 995,44 Kč |
| 250 | 18,76044 Kč | 4 690,11 Kč |
| 500 | 18,04148 Kč | 9 020,74 Kč |
| 1 000 | 17,89471 Kč | 17 894,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,71784 Kč | 50 153,52 Kč |
| 6 000 | 16,35996 Kč | 98 159,76 Kč |
| 9 000 | 16,18078 Kč | 145 627,02 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |



