LM3668SD-2833/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9 623
Unit Price: 40,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 170
Unit Price: 75,71000 Kč
Datasheet
Buck-Boost Switching Regulator IC Positive Programmable 2.8V, 3.3V 1 Output 1A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3668SD-2833/NOPB

DigiKey Part Number
LM3668SD-2833/NOPBTR-ND - Tape & Reel (TR)
LM3668SD-2833/NOPBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM3668SD-2833/NOPB
Description
IC REG BUCK BOOST PROG 1A 12WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Programmable 2.8V, 3.3V 1 Output 1A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM3668SD-2833/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output
Part Status
Active
Frequency - Switching
2.2MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-WSON (3x3)
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS631000DRLRTexas Instruments9 623296-TPS631000DRLRCT-ND40,46000 KčMFR Recommended
TPS63802DLATTexas Instruments2 170296-TPS63802DLATCT-ND75,71000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
157,14000 Kč57,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00046,21704 Kč46 217,04 Kč
Manufacturers Standard Package
Unit Price without VAT:57,14000 Kč
Unit Price with VAT:69,13940 Kč