
LM3668SDX-2833/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3668SDX-2833/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3668SDX-2833/NOPB |
Description | IC REG BUCK BOOST PROG 1A 12WSON |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 2.8V, 3.3V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM3668SDX-2833/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Bulk: | 620 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 39,41692 Kč | 6 267,29 Kč |
| Unit Price without VAT: | 39,41692 Kč |
|---|---|
| Unit Price with VAT: | 47,69447 Kč |

