LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1.5A (Flash) 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3648YFFR

DigiKey Part Number
296-41088-2-ND - Tape & Reel (TR)
296-41088-1-ND - Cut Tape (CT)
296-41088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3648YFFR
Description
IC LED DRIVER RGLTR 1.5A 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1.5A (Flash) 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3648YFFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
Texas Instruments
Current - Output / Channel
1.5A (Flash)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
4MHz
Part Status
Active
Applications
Camera Flash
Type
DC DC Regulator
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Step-Up (Boost)
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
12-UFBGA, DSBGA
Number of Outputs
1
Supplier Device Package
12-DSBGA
Voltage - Supply (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3648TTYFFRTexas Instruments3 000296-44952-1-ND23,52000 KčParametric Equivalent
In-Stock: 2 775
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1016,92400 Kč169,24 Kč
2515,28640 Kč382,16 Kč
10013,48700 Kč1 348,70 Kč
25012,62904 Kč3 157,26 Kč
50012,11248 Kč6 056,24 Kč
1 00011,82271 Kč11 822,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,16170 Kč33 485,10 Kč
6 00010,90465 Kč65 427,90 Kč
9 00010,77589 Kč96 983,01 Kč
15 00010,63326 Kč159 498,90 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč