
LM3648TTYFFR | |
|---|---|
DigiKey Part Number | 296-44952-2-ND - Tape & Reel (TR) 296-44952-1-ND - Cut Tape (CT) 296-44952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3648TTYFFR |
Description | IC LED DRIVER RGLTR 1.5A 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1.5A (Flash) 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3648TTYFFR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 1.5A (Flash) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 4MHz |
Part Status Active | Applications Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 12-UFBGA, DSBGA |
Number of Outputs 1 | Supplier Device Package 12-DSBGA |
Voltage - Supply (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 25 | 15,28640 Kč | 382,16 Kč |
| 100 | 13,48700 Kč | 1 348,70 Kč |
| 250 | 12,62904 Kč | 3 157,26 Kč |
| 500 | 12,11248 Kč | 6 056,24 Kč |
| 1 000 | 11,82271 Kč | 11 822,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,16170 Kč | 33 485,10 Kč |
| 6 000 | 10,90465 Kč | 65 427,90 Kč |
| 9 000 | 10,77589 Kč | 96 983,01 Kč |
| 15 000 | 10,63326 Kč | 159 498,90 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |


