Camera PMIC VQFN24FV4040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD86852MUF-CE2

DigiKey Part Number
846-BD86852MUF-CE2TR-ND - Tape & Reel (TR)
846-BD86852MUF-CE2CT-ND - Cut Tape (CT)
846-BD86852MUF-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD86852MUF-CE2
Description
PMIC FOR AUTOMOTIVE CAMERA. BD86
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Camera PMIC VQFN24FV4040
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4V ~ 18V
Manufacturer
Rohm Semiconductor
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-VFQFN Exposed Pad
Applications
Camera
Supplier Device Package
VQFN24FV4040
Current - Supply
3mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 815
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
190,50000 Kč90,50 Kč
1068,55800 Kč685,58 Kč
2563,06120 Kč1 576,53 Kč
10057,01800 Kč5 701,80 Kč
25054,13788 Kč13 534,47 Kč
50053,97326 Kč26 986,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50049,46247 Kč123 656,18 Kč
Manufacturers Standard Package
Unit Price without VAT:90,50000 Kč
Unit Price with VAT:109,50500 Kč