
LM358PW | |
|---|---|
DigiKey Part Number | 296-33318-5-ND |
Manufacturer | |
Manufacturer Product Number | LM358PW |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358PW Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358PWR | Texas Instruments | 4 037 | 296-9555-1-ND | 5,21000 Kč | MFR Recommended |
| BA2904SFV-E2 | Rohm Semiconductor | 1 159 | BA2904SFV-E2CT-ND | 13,14000 Kč | Similar |
| BA4580RFVT-E2 | Rohm Semiconductor | 120 | BA4580RFVT-E2CT-ND | 11,47000 Kč | Similar |
| LM258APT | STMicroelectronics | 17 276 | 497-6432-1-ND | 25,86000 Kč | Similar |
| LM258PT | STMicroelectronics | 7 592 | 497-7815-1-ND | 9,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 14,49500 Kč | 144,95 Kč |
| 25 | 13,06400 Kč | 326,60 Kč |
| 150 | 11,14380 Kč | 1 671,57 Kč |
| 300 | 10,62310 Kč | 3 186,93 Kč |
| 600 | 10,19487 Kč | 6 116,92 Kč |
| 1 050 | 9,90497 Kč | 10 400,22 Kč |
| 2 550 | 9,52908 Kč | 24 299,15 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |

