LM3553SDX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 4 210
Unit Price: 29,39720 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 000
Unit Price: 37,58643 Kč
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.2A (Flash) 12-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3553SDX/NOPB

DigiKey Part Number
LM3553SDX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3553SDX/NOPB
Description
IC LED DRV RGLTR I2C 1.2A 12WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.2A (Flash) 12-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM3553SDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
1.2A (Flash)
Frequency
1.2MHz
Dimming
I2C
Applications
Backlight, Camera Flash
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4 210 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 50018,85592 Kč84 851,64 Kč
9 00018,50178 Kč166 516,02 Kč
Manufacturers Standard Package
Unit Price without VAT:18,85592 Kč
Unit Price with VAT:22,81566 Kč

Other Suppliers on DigiKey

4 210In Stock
Ships from Rochester Electronics, LLC