LM3550SP/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3550SP/NOPB

DigiKey Part Number
296-40196-2-ND - Tape & Reel (TR)
296-40196-1-ND - Cut Tape (CT)
296-40196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3550SP/NOPB
Description
IC LED DRVR CTRLR I2C 5A 20UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Switched Capacitor (Charge Pump) I2C Dimming 5A (Flash) 20-UQFN (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
LM3550SP/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1035,42400 Kč354,24 Kč
2532,32840 Kč808,21 Kč
10028,92680 Kč2 892,68 Kč
25027,30328 Kč6 825,82 Kč
50026,32478 Kč13 162,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,51908 Kč25 519,08 Kč
2 00024,85607 Kč49 712,14 Kč
3 00024,52412 Kč73 572,36 Kč
5 00024,15606 Kč120 780,30 Kč
7 00023,94117 Kč167 588,19 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč