
LM3525MX-H/NOPB | |
|---|---|
DigiKey Part Number | LM3525MX-H/NOPBTR-ND - Tape & Reel (TR) LM3525MX-H/NOPBCT-ND - Cut Tape (CT) LM3525MX-H/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3525MX-H/NOPB |
Description | IC PWR SWITCH P-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3525MX-H/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3525M-H/NOPB | Texas Instruments | 899 | LM3525M-H/NOPB-ND | 36,33000 Kč | Parametric Equivalent |
| LM3525M-L | Texas Instruments | 1 | LM3525M-L-ND | 34,86000 Kč | Parametric Equivalent |
| LM3525M-L/NOPB | Texas Instruments | 1 426 | LM3525M-L/NOPB-ND | 36,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,49700 Kč | 234,97 Kč |
| 25 | 21,32560 Kč | 533,14 Kč |
| 100 | 18,93600 Kč | 1 893,60 Kč |
| 250 | 17,79372 Kč | 4 448,43 Kč |
| 500 | 17,10540 Kč | 8 552,70 Kč |
| 1 000 | 16,93090 Kč | 16 930,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,94076 Kč | 39 851,90 Kč |
| 5 000 | 15,58018 Kč | 77 900,90 Kč |
| 7 500 | 15,39971 Kč | 115 497,83 Kč |
| 12 500 | 15,19975 Kč | 189 996,88 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |





