Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3488MMX/NOPB

DigiKey Part Number
296-35417-2-ND - Tape & Reel (TR)
296-35417-1-ND - Cut Tape (CT)
296-35417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3488MMX/NOPB
Description
IC REG CTRLR MULT TOP 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3488MMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100kHz ~ 1MHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
100%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Flyback, SEPIC
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
8-VSSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
2.97V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 324
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
1041,84900 Kč418,49 Kč
2538,25840 Kč956,46 Kč
10034,31070 Kč3 431,07 Kč
25032,42764 Kč8 106,91 Kč
50031,67716 Kč15 838,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50029,06909 Kč101 741,82 Kč
7 00028,52848 Kč199 699,36 Kč
Manufacturers Standard Package
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč