
LM3414HVSDX/NOPB | |
|---|---|
DigiKey Part Number | 296-43902-2-ND - Tape & Reel (TR) 296-43902-1-ND - Cut Tape (CT) 296-43902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3414HVSDX/NOPB |
Description | IC LED DRIVER RGLTR PWM 1A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3414HVSDX/NOPB Models |
Category | Current - Output / Channel 1A |
Manufacturer Texas Instruments | Frequency 500kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Lighting |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-WFDFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 8-WSON (3x3) |
Voltage - Supply (Max) 65V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3414HVSD/NOPB | Texas Instruments | 840 | LM3414HVSD/NOPBCT-ND | 59,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,05000 Kč | 50,05 Kč |
| 10 | 37,14400 Kč | 371,44 Kč |
| 25 | 33,91120 Kč | 847,78 Kč |
| 100 | 30,35310 Kč | 3 035,31 Kč |
| 250 | 28,65628 Kč | 7 164,07 Kč |
| 500 | 27,85628 Kč | 13 928,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 25,44209 Kč | 114 489,40 Kč |
| Unit Price without VAT: | 50,05000 Kč |
|---|---|
| Unit Price with VAT: | 60,56050 Kč |



