
LM324LVIDYYR | |
|---|---|
DigiKey Part Number | 296-LM324LVIDYYRTR-ND - Tape & Reel (TR) 296-LM324LVIDYYRCT-ND - Cut Tape (CT) 296-LM324LVIDYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324LVIDYYR |
Description | QUAD, 5.5-V, 1-MHZ, 3-MV OFFSET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | LM324LVIDYYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 90µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,66300 Kč | 36,63 Kč |
| 25 | 3,24160 Kč | 81,04 Kč |
| 100 | 2,77440 Kč | 277,44 Kč |
| 250 | 2,55296 Kč | 638,24 Kč |
| 500 | 2,41948 Kč | 1 209,74 Kč |
| 1 000 | 2,30940 Kč | 2 309,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,17341 Kč | 6 520,23 Kč |
| 6 000 | 2,10686 Kč | 12 641,16 Kč |
| 9 000 | 2,07354 Kč | 18 661,86 Kč |
| 15 000 | 2,03664 Kč | 30 549,60 Kč |
| 21 000 | 2,01506 Kč | 42 316,26 Kč |
| 30 000 | 1,99431 Kč | 59 829,30 Kč |
| 75 000 | 1,94963 Kč | 146 222,25 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |



