
LM324LVIDR | |
|---|---|
DigiKey Part Number | 296-51262-2-ND - Tape & Reel (TR) 296-51262-1-ND - Cut Tape (CT) 296-51262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324LVIDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324LVIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 90µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,85200 Kč | 38,52 Kč |
| 25 | 3,41000 Kč | 85,25 Kč |
| 100 | 2,92170 Kč | 292,17 Kč |
| 250 | 2,69020 Kč | 672,55 Kč |
| 500 | 2,55042 Kč | 1 275,21 Kč |
| 1 000 | 2,43527 Kč | 2 435,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,31382 Kč | 5 784,55 Kč |
| 5 000 | 2,24060 Kč | 11 203,00 Kč |
| 7 500 | 2,20396 Kč | 16 529,70 Kč |
| 12 500 | 2,16333 Kč | 27 041,63 Kč |
| 17 500 | 2,13959 Kč | 37 442,83 Kč |
| 25 000 | 2,11677 Kč | 52 919,25 Kč |
| 62 500 | 2,06761 Kč | 129 225,63 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |




