
LM318N/NOPB | |
|---|---|
DigiKey Part Number | LM318N/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM318N/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM318N/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 70V/µs | |
Gain Bandwidth Product | 15 MHz | |
-3db Bandwidth | 15 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,77500 Kč | 297,75 Kč |
| 40 | 25,99550 Kč | 1 039,82 Kč |
| 120 | 23,88000 Kč | 2 865,60 Kč |
| 280 | 22,64186 Kč | 6 339,72 Kč |
| 520 | 21,90617 Kč | 11 391,21 Kč |
| 1 000 | 21,25607 Kč | 21 256,07 Kč |
| 2 520 | 20,51880 Kč | 51 707,38 Kč |
| 5 000 | 20,08350 Kč | 100 417,50 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |




