Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LZ/LFT2

DigiKey Part Number
296-LM317LZ/LFT2TR-ND - Tape & Reel (TR)
296-LM317LZ/LFT2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM317LZ/LFT2
Description
IC REG LIN POS ADJ 100MA TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM317LZ/LFT2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
PSRR
80dB ~ 65dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Input (Max)
40V
Supplier Device Package
TO-92-3
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM317LZ/LFT1Texas Instruments2 476296-LM317LZ/LFT1CT-ND0,80000 KčParametric Equivalent
LM317LZ/LFT3Texas Instruments765296-LM317LZ/LFT3CT-ND0,80000 KčParametric Equivalent
LM317LZ/LFT4Texas Instruments2 000296-LM317LZ/LFT4CT-ND0,38654 KčParametric Equivalent
LM317LZ/LFT7Texas Instruments4 922296-LM317LZ/LFT7CT-ND0,80000 KčParametric Equivalent
LM317LZ/NOPBTexas Instruments120LM317LZNS/NOPB-ND0,80000 KčParametric Equivalent
In-Stock: 1 527
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1011,92700 Kč119,27 Kč
2510,72560 Kč268,14 Kč
1009,40500 Kč940,50 Kč
2508,77380 Kč2 193,45 Kč
5008,39290 Kč4 196,45 Kč
1 0008,07961 Kč8 079,61 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,11657 Kč16 233,14 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč