Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LIPK

DigiKey Part Number
296-21742-2-ND - Tape & Reel (TR)
296-21742-1-ND - Cut Tape (CT)
296-21742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317LIPK
Description
IC REG LIN POS ADJ 100MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
LM317LIPK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,78300 Kč147,83 Kč
2513,33800 Kč333,45 Kč
10011,74630 Kč1 174,63 Kč
25010,98784 Kč2 746,96 Kč
50010,53008 Kč5 265,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,45826 Kč10 458,26 Kč
2 00010,13889 Kč20 277,78 Kč
3 0009,97895 Kč29 936,85 Kč
5 0009,80174 Kč49 008,70 Kč
7 0009,69814 Kč67 886,98 Kč
10 0009,59854 Kč95 985,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč