
LM3100MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-35273-2-ND - Tape & Reel (TR) 296-35273-1-ND - Cut Tape (CT) 296-35273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3100MHX/NOPB |
Description | IC REG BUCK ADJ 1.5A 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM3100MHX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7.2V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 10 | 80,46400 Kč | 804,64 Kč |
| 25 | 74,17320 Kč | 1 854,33 Kč |
| 100 | 67,27130 Kč | 6 727,13 Kč |
| 250 | 63,97840 Kč | 15 994,60 Kč |
| 500 | 61,99450 Kč | 30 997,25 Kč |
| 1 000 | 60,36106 Kč | 60 361,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,39646 Kč | 150 991,15 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |





