N-Channel 60 V 13.3A (Ta), 57A (Tc) 2.6W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 13.3A (Ta), 57A (Tc) 2.6W (Ta) Surface Mount TO-252-3
TO-252-3

DMT6009LK3-13

DigiKey Part Number
DMT6009LK3-13DITR-ND - Tape & Reel (TR)
DMT6009LK3-13DICT-ND - Cut Tape (CT)
DMT6009LK3-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT6009LK3-13
Description
MOSFET N-CH 60V 13.3A/57A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 13.3A (Ta), 57A (Tc) 2.6W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33.5 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
1925 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 308
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1021,79600 Kč217,96 Kč
10014,51380 Kč1 451,38 Kč
50011,39226 Kč5 696,13 Kč
1 00010,38750 Kč10 387,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,29968 Kč23 249,20 Kč
5 0008,62753 Kč43 137,65 Kč
7 5008,28514 Kč62 138,55 Kč
12 5007,90061 Kč98 757,62 Kč
17 5007,67292 Kč134 276,10 Kč
25 0007,64065 Kč191 016,25 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč