
LM3080N | |
|---|---|
DigiKey Part Number | 2156-LM3080N-ND |
Manufacturer | |
Manufacturer Product Number | LM3080N |
Description | IC OP TRANSCONDUCTIVE AMP 8DIP |
Customer Reference | |
Detailed Description | Transconductance Amplifier 1 Circuit Push-Pull 8-MDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 50V/µs | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.1mA | |
Current - Output / Channel | 650 µA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-MDIP | |
Base Product Number |
| Bulk: | 4652 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 150,97571 Kč | 6 340,98 Kč |
| Unit Price without VAT: | 150,97571 Kč |
|---|---|
| Unit Price with VAT: | 182,68061 Kč |







