Transconductance Amplifier 1 Circuit Push-Pull 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3080AE-G

DigiKey Part Number
2156-CA3080AE-G-ND
Manufacturer
Manufacturer Product Number
CA3080AE-G
Description
IC OPAMP TRANSCOND 1 CIRC 8DIP
Customer Reference
Detailed Description
Transconductance Amplifier 1 Circuit Push-Pull 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
75V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
400 µV
Current - Supply
1mA
Current - Output / Channel
650 µA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 377
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:14377
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16398,96188 Kč6 383,39 Kč
Unit Price without VAT:398,96188 Kč
Unit Price with VAT:482,74387 Kč