
CA3080A/B | |
|---|---|
DigiKey Part Number | 2156-CA3080A/B-ND |
Manufacturer | |
Manufacturer Product Number | CA3080A/B |
Description | IC OPAMP TRANSCOND 1 CIRC TO99-8 |
Customer Reference | |
Detailed Description | Transconductance Amplifier 1 Circuit Push-Pull TO-99-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 75V/µs | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | - | |
Current - Output / Channel | 650 µA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-99-8 Metal Can | |
Supplier Device Package | TO-99-8 |
| Bulk: | 470 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 717,77000 Kč | 5 435,54 Kč |
| Unit Price without VAT: | 2 717,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 288,50170 Kč |


