


LM2940S-12 | |
|---|---|
DigiKey Part Number | LM2940S-12-ND |
Manufacturer | |
Manufacturer Product Number | LM2940S-12 |
Description | IC REG LINEAR 12V 1A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2940S-12 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | Current - Supply (Max) 15 mA |
Part Status Obsolete | PSRR 66dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 12V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2940S-12/NOPB | Texas Instruments | 3 264 | LM2940S-12/NOPB-ND | 59,84000 Kč | Direct |
| MIC29150-12WU | Microchip Technology | 156 | 576-2207-ND | 99,32000 Kč | Similar |
| MIC29150-12WU-TR | Microchip Technology | 3 126 | MIC29150-12WU-CT-ND | 99,32000 Kč | Similar |
| MIC29300-12WU | Microchip Technology | 193 | 576-2222-ND | 93,44000 Kč | Similar |
| MIC29300-12WU-TR | Microchip Technology | 347 | MIC29300-12WU-CT-ND | 93,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 48,25300 Kč | 482,53 Kč |
| 45 | 42,08000 Kč | 1 893,60 Kč |
| 135 | 38,96296 Kč | 5 260,00 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |



