Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Introducing Power by Linear

ADM706ARZ

DigiKey Part Number
ADM706ARZ-ND
Manufacturer
Manufacturer Product Number
ADM706ARZ
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM706ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tube
Reset Timeout
160ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
4.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC706MYMicrochip Technology20MIC706MY-ND26,25000 KčSimilar
SP706EN-L/TRMaxLinear, Inc.291016-1837-1-ND18,48000 KčSimilar
In-Stock: 226
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1125,78000 Kč125,78 Kč
1096,27600 Kč962,76 Kč
9880,93224 Kč7 931,36 Kč
19677,91010 Kč15 270,38 Kč
29476,39558 Kč22 460,30 Kč
58874,17473 Kč43 614,74 Kč
1 07872,55744 Kč78 216,92 Kč
2 54870,68744 Kč180 111,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,78000 Kč
Unit Price with VAT:152,19380 Kč