Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2940IMP-15/NOPB

DigiKey Part Number
LM2940IMP-15/NOPBTR-ND - Tape & Reel (TR)
LM2940IMP-15/NOPBCT-ND - Cut Tape (CT)
LM2940IMP-15/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2940IMP-15/NOPB
Description
IC REG LINEAR 15V 1A SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM2940IMP-15/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1028,13700 Kč281,37 Kč
2525,60920 Kč640,23 Kč
10022,81640 Kč2 281,64 Kč
25021,48768 Kč5 371,92 Kč
50020,68554 Kč10 342,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,02579 Kč20 025,79 Kč
2 00019,48279 Kč38 965,58 Kč
3 00019,21072 Kč57 632,16 Kč
5 00018,90937 Kč94 546,85 Kč
7 00018,73325 Kč131 132,75 Kč
10 00018,56393 Kč185 639,30 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč