


LM2937IMPX-15/NOPB | |
|---|---|
DigiKey Part Number | LM2937IMPX-15/NOPBTR-ND - Tape & Reel (TR) LM2937IMPX-15/NOPBCT-ND - Cut Tape (CT) LM2937IMPX-15/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937IMPX-15/NOPB |
Description | IC REG LIN 15V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937IMPX-15/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,51000 Kč | 305,10 Kč |
| 25 | 27,80120 Kč | 695,03 Kč |
| 100 | 24,80700 Kč | 2 480,70 Kč |
| 250 | 23,38000 Kč | 5 845,00 Kč |
| 500 | 22,51994 Kč | 11 259,97 Kč |
| 1 000 | 21,81209 Kč | 21 812,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,22930 Kč | 42 458,60 Kč |
| 4 000 | 20,74970 Kč | 82 998,80 Kč |
| 6 000 | 20,50966 Kč | 123 057,96 Kč |
| 10 000 | 20,24354 Kč | 202 435,40 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |



