
LM293DRE4 | |
|---|---|
DigiKey Part Number | LM293DRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM293DRE4 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM293DRE4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Drain, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM293DR | Texas Instruments | 12 392 | 296-LM293DRCT-ND | 6,30000 Kč | MFR Recommended |
| BA10393F-E2 | Rohm Semiconductor | 3 665 | BA10393F-E2CT-ND | 11,97000 Kč | Direct |
| AS393MTR-E1 | Diodes Incorporated | 5 640 | AS393MTR-E1DICT-ND | 2,94000 Kč | Upgrade |
| AS393MTR-G1 | Diodes Incorporated | 5 836 | AS393MTR-G1DICT-ND | 2,94000 Kč | Upgrade |
| LM193DT | STMicroelectronics | 4 716 | 497-6992-1-ND | 40,74000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,80978 Kč | 7 024,45 Kč |
| 5 000 | 2,72340 Kč | 13 617,00 Kč |
| Unit Price without VAT: | 2,80978 Kč |
|---|---|
| Unit Price with VAT: | 3,39983 Kč |

