


LM2937IMP-8.0/NOPB | |
|---|---|
DigiKey Part Number | LM2937IMP-8.0/NOPBTR-ND - Tape & Reel (TR) LM2937IMP-8.0/NOPBCT-ND - Cut Tape (CT) LM2937IMP-8.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937IMP-8.0/NOPB |
Description | IC REG LINEAR 8V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937IMP-8.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 39,45500 Kč | 394,55 Kč |
| 25 | 36,04920 Kč | 901,23 Kč |
| 100 | 32,31380 Kč | 3 231,38 Kč |
| 250 | 30,53192 Kč | 7 632,98 Kč |
| 500 | 29,45768 Kč | 14 728,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,43101 Kč | 29 431,01 Kč |
| 2 000 | 28,68149 Kč | 57 362,98 Kč |
| 3 000 | 28,30614 Kč | 84 918,42 Kč |
| 5 000 | 27,89026 Kč | 139 451,30 Kč |
| 7 000 | 27,64720 Kč | 193 530,40 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |








