
INA1651IPW | |
|---|---|
DigiKey Part Number | 296-53069-ND |
Manufacturer | |
Manufacturer Product Number | INA1651IPW |
Description | IC AUDIO RX 1-CH 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Receiver 1 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA1651IPW Models |
Category | Number of Channels 1 |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 36V, ±2.25V ~ 18V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Function Audio Receiver | Supplier Device Package 14-TSSOP |
Applications Audio | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,71000 Kč | 75,71 Kč |
| 10 | 57,04000 Kč | 570,40 Kč |
| 90 | 47,52278 Kč | 4 277,05 Kč |
| 180 | 45,54956 Kč | 8 198,92 Kč |
| 270 | 44,56204 Kč | 12 031,75 Kč |
| 540 | 43,11219 Kč | 23 280,58 Kč |
| 1 080 | 41,91897 Kč | 45 272,49 Kč |
| 2 520 | 40,74379 Kč | 102 674,35 Kč |
| 5 040 | 39,97002 Kč | 201 448,90 Kč |
| Unit Price without VAT: | 75,71000 Kč |
|---|---|
| Unit Price with VAT: | 91,60910 Kč |




