
ISL43210AIHZ-T7A | |
|---|---|
DigiKey Part Number | ISL43210AIHZ-T7ATR-ND - Tape & Reel (TR) ISL43210AIHZ-T7ACT-ND - Cut Tape (CT) ISL43210AIHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL43210AIHZ-T7A |
Description | IC SWITCH SPDT X 1 20OHM 6SOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 20Ohm 6-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 20Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 15V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 17ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 8pF | |
Current - Leakage (IS(off)) (Max) | 3nA | |
Crosstalk | -105dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 50,20600 Kč | 502,06 Kč |
| 25 | 45,55720 Kč | 1 138,93 Kč |
| 100 | 40,52820 Kč | 4 052,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,16428 Kč | 9 541,07 Kč |
| 500 | 36,75112 Kč | 18 375,56 Kč |
| 750 | 36,04601 Kč | 27 034,51 Kč |
| 1 250 | 35,26723 Kč | 44 084,04 Kč |
| 1 750 | 34,81325 Kč | 60 923,19 Kč |
| 2 500 | 34,37708 Kč | 85 942,70 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |






