


LM2936HVBMA-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2936HVBMA-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2936HVBMA-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA 8-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2936HVBMA-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 15 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tube | PSRR 60dB (120Hz) |
Part Status Active | Control Features Shutdown |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 60V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.4V @ 50mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 41,72300 Kč | 417,23 Kč |
| 95 | 34,33063 Kč | 3 261,41 Kč |
| 190 | 32,84532 Kč | 6 240,61 Kč |
| 285 | 32,10116 Kč | 9 148,83 Kč |
| 570 | 31,01000 Kč | 17 675,70 Kč |
| 1 045 | 30,21522 Kč | 31 574,90 Kč |
| 2 565 | 29,26073 Kč | 75 053,77 Kč |
| 5 035 | 28,68648 Kč | 144 436,43 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |











