
7209-1511-000 | |
|---|---|
DigiKey Part Number | 2201-7209-1511-000-ND |
Manufacturer | |
Manufacturer Product Number | 7209-1511-000 |
Description | SSMB M STR NA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SSMB Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,47000 Kč | 245,47 Kč |
| 10 | 208,65700 Kč | 2 086,57 Kč |
| 25 | 195,57520 Kč | 4 889,38 Kč |
| 50 | 186,23960 Kč | 9 311,98 Kč |
| 100 | 177,35120 Kč | 17 735,12 Kč |
| 250 | 166,25376 Kč | 41 563,44 Kč |
| 500 | 158,32534 Kč | 79 162,67 Kč |
| 1 000 | 150,77740 Kč | 150 777,40 Kč |
| Unit Price without VAT: | 245,47000 Kč |
|---|---|
| Unit Price with VAT: | 297,01870 Kč |





