
LM2917M-8/NOPB | |
|---|---|
DigiKey Part Number | LM2917M-8/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2917M-8/NOPB |
Description | IC F/V CONV 10KHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency to Voltage Converter IC 10 kHz ±0.3% 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2917M-8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Frequency to Voltage | |
Frequency - Max | 10 kHz | |
Full Scale | - | |
Linearity | ±0.3% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,14000 Kč | 381,40 Kč |
| 95 | 31,33495 Kč | 2 976,82 Kč |
| 190 | 29,96779 Kč | 5 693,88 Kč |
| 285 | 29,28260 Kč | 8 345,54 Kč |
| 570 | 28,27837 Kč | 16 118,67 Kč |
| 1 045 | 27,54643 Kč | 28 786,02 Kč |
| 2 565 | 26,66768 Kč | 68 402,60 Kč |
| 5 035 | 26,13902 Kč | 131 609,97 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |





