
LM2904VQDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-49695-2-ND - Tape & Reel (TR) 296-49695-1-ND - Cut Tape (CT) 296-49695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904VQDRG4Q1 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904VQDRG4Q1 Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 700 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 500µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904M/NOPB | Texas Instruments | 5 775 | LM2904MNS/NOPB-ND | 0,99000 Kč | Similar |
| LM2904MX/NOPB | Texas Instruments | 6 216 | LM2904MX/NOPBCT-ND | 0,85000 Kč | Similar |
| LM358AM/NOPB | Texas Instruments | 4 403 | LM358AMNS/NOPB-ND | 0,88000 Kč | Similar |
| LM358AMX/NOPB | Texas Instruments | 2 094 | LM358AMX/NOPBCT-ND | 0,67000 Kč | Similar |
| LM358M/NOPB | Texas Instruments | 12 004 | LM358MNS/NOPB-ND | 0,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,73560 Kč | 193,39 Kč |
| 100 | 6,74040 Kč | 674,04 Kč |
| 250 | 6,26412 Kč | 1 566,03 Kč |
| 500 | 5,97730 Kč | 2 988,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,33215 Kč | 13 330,38 Kč |
| 5 000 | 5,18634 Kč | 25 931,70 Kč |
| 7 500 | 5,11329 Kč | 38 349,68 Kč |
| 12 500 | 5,03240 Kč | 62 905,00 Kč |
| 17 500 | 4,98509 Kč | 87 239,07 Kč |
| 25 000 | 4,93964 Kč | 123 491,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

